2832425

Phoenix Contact
651-2832425
2832425

Mfr.:

Description:
Interface Modules FL IF 2FX SC-D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
569,73 € 569,73 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Interface Modules
RoHS:  
Fiber Optic
0 C
+ 55 C
FL IF
Brand: Phoenix Contact
Description/Function: Fiber optic interface module
Dimensions: 75.7 mm x 72.5 mm x 31mm
Operating Supply Current: 200 mA
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: FL_IF_2FX_SC-D FLIF2FXSCD
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8538900000
USHTS:
8517620090
MXHTS:
84718001
ECCN:
5A991
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet Switches

Phoenix Contact Ethernet Switches provide reliable, efficient data exchange and can ensure the robustness of networks. Phoenix Contact offers the right switch for every application. The portfolio includes switches for managed, unmanaged, intelligent, and layer 3 with DIN rail or field device options available. Phoenix Contact Ethernet Switches also offer support for various IT standards and automation protocols such as PROFINET and EtherNet/IP™. Gigabit switches support large networks with high data throughput while Power over Ethernet switches are ideal for the use of cameras and other PoE end devices.