2829920

Phoenix Contact
651-2829920
2829920

Mfr.:

Description:
Relay Sockets & Fixings ZFK-RELG 4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,15 € 11,15 €
9,00 € 90,00 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Relay Sockets & Fixings
RoHS:  
Brand: Phoenix Contact
Current Rating: 16 A
Product Type: Relay Sockets & Hardware
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: ZFK-RELG_4 ZFKRELG4
Unit Weight: 49,810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.