2820262

Phoenix Contact
651-2820262
2820262

Mfr.:

Description:
Relay Sockets & Fixings URELG 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,00 € 15,00 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Relay Sockets & Fixings
RoHS:  
Brand: Phoenix Contact
Current Rating: 16 A
Mounting Style: DIN Rail (NS 32, NS 35/7.5)
Product Type: Relay Sockets & Hardware
Series: UR
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: INTERFACE Relay
Part # Aliases: URELG_2 URELG2
Unit Weight: 21,528 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.