2818795

Phoenix Contact
651-2818795
2818795

Mfr.:

Description:
Connectorised Surge Protectors D-FM-A/RJ45-BB RJ45 FEMALE ADPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
157,09 € 157,09 €
144,48 € 1.444,80 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Connectorised Surge Protectors
RoHS:  
REACH - SVHC:
Ethernet
RJ-45
Inline
Cable
185 VDC
150 mA
RJ45
Telecomm
- 25 C
+ 85 C
281
Bulk
Brand: Phoenix Contact
Features: For analog telecommunication interfaces
Height: 25.4 mm
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Tradename: DATATRAB
Width: 25.4 mm
Part # Aliases: D-FM-A/RJ45-BB DFMARJ45BB
Unit Weight: 109 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536301090
CNHTS:
8504500000
CAHTS:
8536900020
USHTS:
8536308000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

FEATURED PRODUCTS
PHOENIX CONTACT