2817864

Phoenix Contact
651-2817864
2817864

Mfr.:

Description:
Surge Protection Accessories MPB 18/1- 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,59 € 10,59 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Surge Protection Accessories
RoHS:  
Wiring Bridge
100 A
90.8 mm
Brand: Phoenix Contact
Features: 5 Postion
Product Type: Surge Protection Accessories
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Tradename: TRABTECH
Part # Aliases: MPB_18/1-_5 MPB1815
Unit Weight: 23,790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
8536900002
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.