2813570

Phoenix Contact
651-2813570
2813570

Mfr.:

Description:
Signal Conditioners & Signal Converters MINI MCR-SL-U-I-0-SP

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
211,25 € 211,25 €
194,29 € 1.942,90 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Signal Conditioners & Signal Converters
RoHS:  
Brand: Phoenix Contact
Height: 93.1 mm
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Width: 6.2 mm
Part # Aliases: MINI_MCR-SL-U-I-0-SP MINIMCRSLUI0SP
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8543709099
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.