2810793

Phoenix Contact
651-2810793
2810793

Mfr.:

Description:
Signal Conditioners & Signal Converters MCRSL-SHUNT-UI-SP-NC 3 WAY ISOLATION AMP

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Signal Conditioners & Signal Converters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolating Amplifier
DIN Rail
Spring Cage
Polybutylene Terephthalate (PBT)
MCR
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 93.1 mm
Length: 102.5 mm
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: INTERFACE Analog
Width: 6.2 mm
Part # Aliases: MINI_MCR-SL-SHUNT-UI-SP-NC MINIMCRSLSHUNTUISPNC
Unit Weight: 109,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099
CNHTS:
8538900000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99