2809241

Phoenix Contact
651-2809241
2809241

Mfr.:

Description:
Surge Protection Accessories MPB 18/3- 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,56 € 30,56 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Surge Protection Accessories
RoHS:  
Wiring Bridge
3 Phase
80 A
108.6 mm
280
Bulk
Brand: Phoenix Contact
Features: 6 Position
Product Type: Surge Protection Accessories
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Tradename: TRABTECH
Part # Aliases: MPB_18/3-_6 MPB1836
Unit Weight: 57,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
8504500000
CAHTS:
8536690020
USHTS:
8536908585
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.