2805402

Phoenix Contact
651-2805402
2805402

Mfr.:

Description:
Industrial Surge Protectors VAL-MS 800/30 VF/FM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Surge Protectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Type 2
DIN Rail
Screw
400 VAC, 690 VAC
80 A
- 40 C
+ 80 C
35.6 mm
96.8 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Part # Aliases: VAL-MS_800/30_VF/FM VALMS80030VFFM
Unit Weight: 244,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536301090
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99