2801491

Phoenix Contact
651-2801491
2801491

Mfr.:

Description:
Industrial Surge Protectors Surge arrestor P+B 60 VAC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
170,94 € 170,94 €
157,22 € 1.572,20 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Surge Protectors
RoHS:  
REACH - SVHC:
Lightning Arrester
DIN Rail
Screw
60 VDC
76 A
- 40 C
+ 80 C
75 mm
17.7 mm
153 mm
VAL-MS BE-AR
Brand: Phoenix Contact
For Use With: VAL-MS+TE-AR
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Tradename: VALVETRAB MS
Part # Aliases: VAL-MS-AR-T1/T2_75 VALMSART1T275
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536301090
CNHTS:
8536100000
CAHTS:
8536900020
USHTS:
8536308000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.