2800978

Phoenix Contact
651-2800978
2800978

Mfr.:

Description:
Industrial Surge Protectors PT-IQ-1X2-48DC-UT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Surge Protectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Protection Device
DIN Rail
Screw
48 VDC
300 mA
- 40 C
+ 70 C
77.5 mm
17.7 mm
91.1 mm
PT-IQ
Brand: Phoenix Contact
Capacitance: 1500 pF
For Use With: Floating Signal
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Tradename: PLUGTRAB PT-IQ
Part # Aliases: PT-IQ-1X2-48DC-UT PTIQ1X248DCUT
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536301090
CNHTS:
8536100000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PT-IQ Intelligent MCR Surge Protection Devices

Phoenix Contact PT-IQ Intelligent MCR Surge Protection Devices are engineered with multi-stage remote monitoring and status reporting capability with reliable T-Bus connection. With new design features and proactive functional monitoring, PT-IQ stands out as a unique, intelligent MCR surge protection device. It prevents unnecessary maintenance by providing alerts so that the user knows when to replace plugs before they reach their performance limit. Phoenix Contact PT-IQ ensures system availability with excellent signal quality.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.