2800976

Phoenix Contact
651-2800976
2800976

Mfr.:

Description:
Industrial Surge Protectors PT-IQ-1X2-24DC-UT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
205,51 € 205,51 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Surge Protectors
RoHS:  
REACH - SVHC:
DIN Rail
Screw
24 VDC
1 A
- 40 C
+ 70 C
77.5 mm
17.7 mm
91.1 mm
PT-IQ
Brand: Phoenix Contact
Capacitance: 2000 pF
For Use With: MCR Technology
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Tradename: PLUGTRAB PT-IQ
Part # Aliases: PT-IQ-1X2-24DC-UT PTIQ1X224DCUT
Unit Weight: 105,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536301090
CNHTS:
8536100000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99