2800849

Phoenix Contact
651-2800849
2800849

Mfr.:

Description:
Circuit Breakers CB TM1 3A M1 P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,59 € 57,59 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circuit Breakers
RoHS:  
CB TM1
3 A
240 VAC
50 VDC
1 Pole
Slide
- 30 C
+ 60 C
Non-Illuminated
Brand: Phoenix Contact
Height: 45 mm
Length: 52 mm
Mounting Style: Pluggable
Product Type: Thermomagnetic Circuit Breakers
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 50 V
Width: 12.3 mm
Part # Aliases: CB_TM1_3A_M1_P CBTM13AM1P
Unit Weight: 42,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536201090
CNHTS:
8536100000
CAHTS:
8536690090
USHTS:
8536200020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

CB Pluggable Circuit Breakers

Phoenix Contact CB Pluggable DIN Rail Circuit Breakers offer thermal-magnetic and electronic circuit breakers designed to plug into a DIN Rail mounted base. The compact design features push-in wire termination technology and precise nominal current levels. A Selective Fuse Blow (SFB) trip option is available for the thermal-magnetic type, and visual status with remote reset / On-Off controls are available for electronic type. SFB technology triggers standard circuit breakers magnetically and quickly to provide up to six times the nominal current for 12ms. Supply / remote signaling can be bridged with CLIPLINE complete accessories. The bases are also available with a UT screw termination.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.