2800846

Phoenix Contact
651-2800846
2800846

Mfr.:

Description:
Circuit Breakers CB TM1 0.5A M1 P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,89 € 41,89 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circuit Breakers
RoHS:  
CB TM1
500 mA
240 VAC
50 VDC
1 Pole
Slide
- 30 C
+ 60 C
Non-Illuminated
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Height: 45 mm
Length: 52 mm
Mounting Style: Pluggable
Product Type: Thermomagnetic Circuit Breakers
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 50 V
Width: 12.3 mm
Part # Aliases: CB_TM1_0.5A_M1_P CBTM105AM1P
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536201090
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8536200020
JPHTS:
8533210000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99