2800836

Phoenix Contact
651-2800836
2800836

Mfr.:

Description:
Circuit Breakers CB TM1 1A SFB P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,89 € 41,89 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circuit Breakers
RoHS:  
CB TM1
Circuit Breakers
Thermal Magnetic
1 A
50 VDC
1 Pole
Slide
- 30 C
+ 60 C
Non-Illuminated
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Height: 45 mm
Length: 52 mm
Mounting Style: Pluggable
Product Type: Thermomagnetic Circuit Breakers
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 50 V
Width: 12.3 mm
Part # Aliases: CB_TM1_1A_SFB_P CBTM11ASFBP
Unit Weight: 41,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536201090
CNHTS:
8536200000
CAHTS:
8537109920
USHTS:
8536200020
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99