2800802

Phoenix Contact
651-2800802
2800802

Mfr.:

Description:
Industrial Surge Protectors PT-IQ-2X2-5DC-P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
265,74 € 265,74 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Surge Protectors
REACH - SVHC:
Protection Plug
Pluggable
- 40 C
+ 70 C
17.7 mm
45 mm
PT-IQ
Brand: Phoenix Contact
For Use With: 2 Wire Floating Signal
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Unit Weight: 80,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536301090
CNHTS:
8504500000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PT-IQ Intelligent MCR Surge Protection Devices

Phoenix Contact PT-IQ Intelligent MCR Surge Protection Devices are engineered with multi-stage remote monitoring and status reporting capability with reliable T-Bus connection. With new design features and proactive functional monitoring, PT-IQ stands out as a unique, intelligent MCR surge protection device. It prevents unnecessary maintenance by providing alerts so that the user knows when to replace plugs before they reach their performance limit. Phoenix Contact PT-IQ ensures system availability with excellent signal quality.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.