2800776

Phoenix Contact
651-2800776
2800776

Mfr.:

Description:
Industrial Surge Protectors PT-IQ-2 X1-24DC-P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
150,47 € 150,47 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Surge Protectors
RoHS:  
REACH - SVHC:
Protection Plug
Pluggable
24 VDC
1 A
- 40 C
+ 70 C
46.6 mm
17.7 mm
45 mm
PT-IQ
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
For Use With: 2 Wire Signal with Common
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Tradename: PLUGTRAB PT-IQ
Part # Aliases: PT-IQ-2X1-24DC-P PTIQ2X124DCP
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536301090
CNHTS:
8504500000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99

PT-IQ Intelligent MCR Surge Protection Devices

Phoenix Contact PT-IQ Intelligent MCR Surge Protection Devices are engineered with multi-stage remote monitoring and status reporting capability with reliable T-Bus connection. With new design features and proactive functional monitoring, PT-IQ stands out as a unique, intelligent MCR surge protection device. It prevents unnecessary maintenance by providing alerts so that the user knows when to replace plugs before they reach their performance limit. Phoenix Contact PT-IQ ensures system availability with excellent signal quality.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.