2800616

Phoenix Contact
651-2800616
2800616

Mfr.:

Description:
Connectorised Surge Protectors LM-S-LS-H

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
705,94 € 705,94 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Connectorised Surge Protectors
RoHS:  
Optical Lightning Sensor
Inline
SC-RJ Socket
Fiber Optic
- 30 C
+ 60 C
Brand: Phoenix Contact
Features: Lightning Current Measurement, Remote Indicator
Height: 290 mm
Length: 50 mm
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Width: 155 mm
Part # Aliases: LM-S-LS-H LMSLSH
Unit Weight: 363,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030338090
USHTS:
9030390100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

FEATURED PRODUCTS
PHOENIX CONTACT