2800056

Phoenix Contact
651-2800056
2800056

Mfr.:

Description:
Connectorised Surge Protectors DT-UFB-IB-RB0

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Connectorised Surge Protectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Attachment Plug
Inline
DB9
Remote Bus Modules
- 40 C
+ 85 C
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Features: Remote Bus Output
Height: 110 mm
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Width: 25 mm
Part # Aliases: DT-UFB-IB-RB0 DTUFBIBRB0
Unit Weight: 436 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536301090
CNHTS:
8541100000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT