2800036

Phoenix Contact
651-2800036
2800036

Mfr.:

Description:
Connectorised Surge Protectors S-PT-4-EX-24DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
208,34 € 208,34 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Connectorised Surge Protectors
RoHS:  
REACH - SVHC:
Screw In Module
Inline
Cable
36 VDC
500 mA
MCR Technology
- 40 C
+ 75 C
S-PT
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Features: Sensor Heads
Height: 28 mm
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Tradename: SURGETRAB
Width: 28 mm
Part # Aliases: S-PT-4-EX-24DC SPT4EX24DC
Unit Weight: 229,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536301090
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

FEATURED PRODUCTS
PHOENIX CONTACT