2794110

Phoenix Contact
651-2794110
2794110

Mfr.:

Description:
Power Line Filters NEF 1- 3

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Power Line Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
240 V
3 A
DIN Rail (NS 32, NS 35/7.5)
Brand: Phoenix Contact
Height: 79.4 mm
Length: 84.15 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 25 mm
Part # Aliases: NEF_1-_3 NEF13
Unit Weight: 92,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536301090
CNHTS:
8538900000
CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PHOENIX CONTACT