2782300

Phoenix Contact
651-2782300
2782300

Mfr.:

Description:
RF Adapters - In Series C-UFB- 5DC/E ADPT BNC 5V 50

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: RF Adapters - In Series
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
BNC
Jack (Female)
Normal
Plug (Male)
Normal
50 Ohms
90 MHz
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: RF Adapters - In Series
Series: C-UFB
Factory Pack Quantity: 1
Subcategory: RF Adapters
Tradename: COAXTRAB
Part # Aliases: C-UFB-_5DC/E CUFB5DCE
Unit Weight: 106,616 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536301090
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT