2761839

Phoenix Contact
651-2761839
2761839

Mfr.:

Description:
D-Sub Standard Connectors SUBCON-PLUS M2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,05 € 50,05 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Pin (Male)
Terminal Block - Screw Connection
Wire
2 Row
Male
Plug
1 (E)
Acrylonitrile Butadiene Styrene (ABS)
Metal
IP20
Unfiltered
SUBCON-PLUS
Brand: Phoenix Contact
Current Rating: 100 mA
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 20 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Tradename: SUBCON
Voltage Rating: 60 V
Part # Aliases: SUBCON-PLUS_M2 SUBCONPLUSM2
Unit Weight: 15,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.