2731775

Phoenix Contact
651-2731775
2731775

Mfr.:

Description:
Multi-Conductor Cables IBS IP PWR/5HD/F

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Cable
Unshielded
5 Conductor
1 m
Gray
Polytetrafluoroethylene (PTFE)
Copper
600 V
Brand: Phoenix Contact
Features: Highly Flexible Supply Cable
Insulation Material: Polyethylene (PE)
Product Type: Multi-Conductor Cables
Series: IBS PWR/5HD/F
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: IBS_PWR/5HD/F IBSPWR5HDF
Unit Weight: 136,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CNHTS:
8544200000
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.