2724850

Phoenix Contact
651-2724850
2724850

Mfr.:

Description:
I/O Modules IBS RL 24 DI 16/8-LK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
849,83 € 849,83 €
781,62 € 7.816,20 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: I/O Modules
RoHS:  
Distributed I/O Modules
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
IP Rating: IP65, IP67
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Product Type: I/O Modules
Series: IBS RL 24
Factory Pack Quantity: 1
Subcategory: I/O Modules
Tradename: INTERBUS
Part # Aliases: IBS_RL_24_DI_16/8-LK IBSRL24DI168LK
Unit Weight: 720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538902000
USHTS:
8538901000
JPHTS:
853890000
BRHTS:
85389010
ECCN:
EAR99