2713612

Phoenix Contact
651-2713612
2713612

Mfr.:

Description:
Din Rail Mount Enclosures ME MAX17.5 3-3 KMGY ELE HSG17.5MM18P6X3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37
Can Dispatch Immediately
On Order:
40
Expected 6/15/2026
60
Expected 6/18/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,83 € 12,83 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Din Rail Mount Enclosures
RoHS:  
Housing, Electronic
Polyamide (PA)
Gray (Light Gray)
113.65 mm
17.5 mm
99 mm
IP20
UL 94 V-0
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Cover Colour: Gray (Light Gray)
Depth: 114.5 mm
Features: Mounted on DIN rail, with vents, and tall design
Housing Colour: Gray (Light Gray)
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: ME_MAX_17,5_3-3_KMGY MEMAX17533KMGY
Unit Weight: 55,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8538908180
JPHTS:
8536900002
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99