2710314

Phoenix Contact
651-2710314
2710314

Mfr.:

Description:
Current Transformers - Industrial MCR-SL-D-SPA-UI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
368,82 € 368,82 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Current Transformers - Industrial
RoHS:  
Panel
Brand: Phoenix Contact
Height: 24 mm
Length: 68 mm
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: INTERFACE Analog
Width: 48 mm
Part # Aliases: MCR-SL-D-SPA-UI MCRSLDSPAUI
Unit Weight: 158,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9029100090
USHTS:
9029108000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.