2708355

Phoenix Contact
651-2708355
2708355

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers PSI-MOS-RS422/FO850E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
540,11 € 540,11 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
REACH - SVHC:
Fiber Optic Converters
850 nm
2 MBd
Multimode
24 V
- 20 C
+ 60 C
INTERBUS
ST
1000 m
Brand: Phoenix Contact
Mounting Style: DIN Rail Mount
Package/Case: 103 mm x 35 mm x 99 mm
Peak Wavelength: 850 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: PSI-MOS-RS422/FO_850_E PSIMOSRS422FO850E
Unit Weight: 190,238 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517622990
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.