2708342

Phoenix Contact
651-2708342
2708342

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers PSI-MOS-RS422/FO660E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
463,98 € 463,98 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
REACH - SVHC:
Converters
660 nm
2 MBd
Plastic Fiber
24 V
- 20 C
+ 60 C
INTERBUS-S
SMA
1000 m
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Mounting Style: DIN Rail Mount
Package/Case: 103 mm x 35 mm x 99 mm
Peak Wavelength: 660 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: PSI-MOS-RS422/FO_660_E PSIMOSRS422FO660E
Unit Weight: 182,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8541490000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99