2708300

Phoenix Contact
651-2708300
2708300

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers PSI-MOS-RS485W2/ FO 660 T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
774,71 € 774,71 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Fiber Optic Converters
660 nm
500 kBd
24 V
- 20 C
+ 60 C
Industrial
SMA
1200 m
Brand: Phoenix Contact
Maximum Output Current: 100 mA
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: PSI-MOS-RS485W2/FO_660_T PSIMOSRS485W2FO660T
Unit Weight: 385,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.