2702901

Phoenix Contact
651-2702901
2702901

Mfr.:

Description:
Safety Relays Safety relay w/ IO RFID non-contact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
280,52 € 280,52 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Safety Relays
REACH - SVHC:
1 Form A (SPST-NO)
IP20
Brand: Phoenix Contact
Current Rating - Max: 2.5 A
Mounting Style: DIN Rail Mount
Number of Channels: 2 Channel
Product Type: Safety Relays
Factory Pack Quantity: 1
Subcategory: Relays
Switching Voltage: 30 V
Width: 17.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.