2702539

Phoenix Contact
651-2702539
2702539

Mfr.:

Description:
Transformer Accessories TRKS 4/3 OG

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Transformer Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Transformer Terminal Block
Brand: Phoenix Contact
Height: 19.2 mm
Length: 32 mm
Mounting Style: DIN Rail
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Width: 22.5 mm
Part # Aliases: TRKS__4/3_OG TRKS43OG
Unit Weight: 11,370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Greece
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PHOENIX CONTACT