2702507

Phoenix Contact
651-2702507
2702507

Mfr.:

Description:
Networking Modules IL EC BK-PAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 4/2/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
298,79 € 298,79 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Networking Modules
RoHS:  
REACH - SVHC:
EtherCAT Communication Networks
Ethernet
3 Port
2 Mb/s
19.2 V
30 V
- 25 C
+ 55 C
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 119.4 mm x 71.5 mm x 40 mm
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: IL EC BK-PAC
Unit Weight: 169 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8536904000
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

FEATURED PRODUCTS
PHOENIX CONTACT