2702497

Phoenix Contact
651-2702497
2702497

Mfr.:

Description:
PLC Controllers IB IL AO 4/I/4-20ECO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 7/22/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
198,52 € 198,52 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: PLC Controllers
RoHS:  
REACH - SVHC:
Analog Input Module
IP20
0 C
+ 55 C
Brand: Phoenix Contact
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: IB IL AO 4/I/4-20-ECO
Unit Weight: 80 g
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
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
8536900002
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Inline I/O System

Phoenix Contact Inline I/O System is characterized by its large number of I/O and function terminals as well as openness for all popular Fieldbus systems and Ethernet networks. Numerous practical features round off the system. The series offers a proven I/O system that excels due to its reliability, easy handling, and flexibility. Phoenix Contact Inline I/O System features a modular design that can be extended with a range of input and output, communication, and function terminals. The 12.5mm modules enable stations to be extended using a minimal amount of space, and a wide range of function terminals enables the flexible and application-specific combination of digital and analog I/O channels. Applications include intelligent communication, safe networking, optimum acquisition, and cost-effective automation with inline ME versions.