2702439

Phoenix Contact
651-2702439
2702439

Mfr.:

Description:
I/O Connectors FL SFP FE WDM20-SET
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
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
817,20 € 817,20 €
751,61 € 7.516,10 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: I/O Connectors
TMP
- 40 C
+ 75 C
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: I/O Connectors
Factory Pack Quantity: 1
Subcategory: I/O Connectors
Unit Weight: 64,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8517620090
USHTS:
8517690000
ECCN:
EAR99

Ethernet Switches

Phoenix Contact Ethernet Switches provide reliable, efficient data exchange and can ensure the robustness of networks. Phoenix Contact offers the right switch for every application. The portfolio includes switches for managed, unmanaged, intelligent, and layer 3 with DIN rail or field device options available. Phoenix Contact Ethernet Switches also offer support for various IT standards and automation protocols such as PROFINET and EtherNet/IP™. Gigabit switches support large networks with high data throughput while Power over Ethernet switches are ideal for the use of cameras and other PoE end devices.