2702326

Phoenix Contact
651-2702326
2702326

Mfr.:

Description:
Managed Ethernet Switches FL SWITCH 2205

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
507,94 € 507,94 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Managed Ethernet Switches
RoHS:  
REACH - SVHC:
5 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
9 V
57 V
- 40 C
+ 70 C
170 mA
Brand: Phoenix Contact
Product Type: Managed Ethernet Switches
Series: FL SWITCH 2000
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: FL SWITCH
Part # Aliases: FL SWITCH 2205
Unit Weight: 358,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.b