2702317

Phoenix Contact
651-2702317
2702317

Mfr.:

Description:
Industrial Lighting Accessories PLD E 608-ME SFM

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,81 € 25,81 €
22,68 € 226,80 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Lighting Accessories
RoHS:  
Mounting Clip
Brand: Phoenix Contact
Height: 20 mm
Length: 85.7 mm
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 2
Subcategory: Terminal Blocks
Width: 25.4 mm
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
9405994090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PHOENIX CONTACT