2702293

Phoenix Contact
651-2702293
2702293

Mfr.:

Description:
Signal Conditioning RAD-SPL-2-N/N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,56 € 109,56 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Splitters
N-Type
RAD
Brand: Phoenix Contact
Mounting: Connector
Factory Pack Quantity: 1
Subcategory: Filters
Type: Antenna Splitter
Unit Weight: 69 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517700000
CNHTS:
8529101000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Radioline Wireless I/O Communication Modules

Phoenix Contact Radioline Wireless I/O Communication Modules offer wire replacement for simple I/O and serial communication. The platform provides a cost-effective wireless solution with a software-free radio setup. The series features simple I/O-to-I/O communication without the need for programming software, making it ideal for applications where it is too costly or not possible to run a wire. More advanced configurations, such as high-speed serial communication, network topologies up to 250 nodes, non-intrusive diagnostics, and 128-bit AES encryption, can be accessed via the free programming software. Radioline is available in two variants (2.4GHz and 900MHz) and can span distances from a couple hundred feet to multiple miles. The Phoenix Contact Radioline platform is well suited for simple wire replacement, pump control, sensor, flow and temperature monitoring, and PC/PLC/RTU interface applications.