2702259

Phoenix Contact
651-2702259
2702259

Mfr.:

Description:
Routers FL MGUARD RS4000 TX/TX-P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.866,50 € 1.866,50 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Routers
RoHS:  
Ethernet Routers
100 Mb/s
2 Port
Ethernet, RJ-45
24 V
24 V
- 40 C
+ 70 C
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Operating Supply Current: 100 mA
Product Type: Routers
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
ECCN:
5A992.C