2701875

Phoenix Contact
651-2701875
2701875

Mfr.:

Description:
Routers FL MGUARD RS2005 TX VPN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Routers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Ethernet Routers
10 Mb/s, 100 Mb/s
6 x RJ45
RJ-45
24 V
24 V
- 20 C
+ 60 C
Brand: Phoenix Contact
Operating Supply Current: 100 mA
Product Type: Routers
Series: MGUARD
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: FL MGUARD
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

FL mGuard Security Routers & Firewalls

Phoenix Contact Security Routers and Firewalls protect against unauthorized access by people or malware. FL mGuard series protects industrial networks with powerful, flexible, and fast firewalls. Easy and secure Internet connections to remote sites are available via VPN (Virtual Private Network). These Phoenix Contact devices have Class I, Division 2 approval for use in hazardous locations.