2701785

Phoenix Contact
651-2701785
2701785

Mfr.:

Description:
Task Lighting CSD-SL 300 WH

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.465,81 € 1.465,81 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Task Lighting
LED
White
5000 K
24 VDC
IP65, IP67
70 W
M17 Hybrid Connector
Screw Mount
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 2.51 A
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Unit Weight: 3,86 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
JPHTS:
8541400103
BRHTS:
85414011