2701372

Phoenix Contact
651-2701372
2701372

Mfr.:

Description:
LED Displays & Accessories 6.5 in DISPLAY PROTECT FOIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,70 € 39,70 €
36,52 € 365,20 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: LED Displays & Accessories
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: LED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 82,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT