2701195

Phoenix Contact
651-2701195
2701195

Mfr.:

Description:
USB Connectors nLC-MOD-USB SERIAL USB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: USB Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
USB Type B Connectors
1 Port
10 mA
24 V
Panel Mount
IP20
Tray
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: USB Connectors
Factory Pack Quantity: 1
Subcategory: USB Connectors
Part # Aliases: NLC-MOD-USB NLCMODUSB
Unit Weight: 39,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8471801000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99