2701186

Phoenix Contact
651-2701186
2701186

Mfr.:

Description:
Antennas ANT-DIR-2459-01

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
218,04 € 218,04 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Antennas
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Passive Antenna
2.4 GHz
5.875 GHz
Bluetooth, BLE
WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM
Module
Square
9 dBi
50 Ohms
- 40 C
+ 75 C
4 Band
Bracket Mount
Connector
N Female
2.4 GHz, 2.45 GHz, 5 GHz, 5.5 GHz
100 mm
80 mm
35 mm
IP67
RAD
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: ANT-DIR-2459-01 ANTDIR245901
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99