2701073

Phoenix Contact
651-2701073
2701073

Mfr.:

Description:
RF Cable Assemblies nLC-RS485-CBL-5M

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: RF Cable Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
5 m (16.404 ft)
Brand: Phoenix Contact
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: NLC-RS485-CBL-5M NLCRS485CBL5M
Unit Weight: 132,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
8471600499
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.