2701043

Phoenix Contact
651-2701043
2701043

Mfr.:

Description:
PLC Controllers nLC-04QRD-05A 6IN/4OUT MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,59 € 122,59 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: PLC Controllers
RoHS:  
REACH - SVHC:
6 Input
4 Output
DIN Rail Mount
24 VDC
24 VDC
Relay
None
103.5 mmx 80.5 mm x 60 mm
Analogue / Digital: Digital
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Features: 6 Digital input and 4 relay output channels
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: NLC-050-024D-06I-04QRD-05A NLC050024D06I04QRD05A
Unit Weight: 312 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8537109899
USHTS:
8537109160
MXHTS:
84718001
ECCN:
3A991.B.1