2700569

Phoenix Contact
651-2700569
2700569

Mfr.:

Description:
Safety Relays PSR-MC40-3NO-1DO- 24DC-SC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
14
Expected 6/12/2026
21
Expected 7/1/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
186,99 € 186,99 €

Possible Replacement

Phoenix Contact 2981059
Phoenix Contact
Safety Relays PSR-SCP-24UC/ESL4 CAT 4 3NO 1NC

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Safety Relays
RoHS:  
REACH - SVHC:
24 VDC
Screw
6 A
IP20
Brand: Phoenix Contact
Current Rating - Max: 6 A
Mounting Style: Plug In
Product Type: Safety Relays
Series: PSR-MC40
Factory Pack Quantity: 1
Subcategory: Relays
Width: 12.5 mm
Unit Weight: 177 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8537109899
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.