2700524

Phoenix Contact
651-2700524
2700524

Mfr.:

Description:
Safety Relays PSR-MC32-3NO- 1NC-24-230UC-SC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Safety Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
230 V
Plug In
IP20
Brand: Phoenix Contact
Current Rating - Max: 6 A
Mounting Style: Plug In
Product Type: Safety Relays
Series: TMP
Factory Pack Quantity: 1
Subcategory: Relays
Switching Voltage: 250 V
Width: 22.5 mm
Unit Weight: 243,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8537109899
CNHTS:
8536490000
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.