2700499

Phoenix Contact
651-2700499
2700499

Mfr.:

Description:
Safety Relays PSR-MC30-2NO-1DO-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,23 € 138,23 €

Possible Replacement

Phoenix Contact 2900526
Phoenix Contact
Safety Relays PSR-SPP-24UC/ESAM4 2X1/1X2

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Safety Relays
RoHS:  
REACH - SVHC:
24 VDC
Plug In
6 A
IP20
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating - Max: 6 A
Mounting Style: Plug In
Product Type: Safety Relays
Series: PSR-MC30
Factory Pack Quantity: 1
Subcategory: Relays
Width: 12.5 mm
Unit Weight: 155,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8537109899
CNHTS:
8536411090
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99