2700382

Phoenix Contact
651-2700382
2700382

Mfr.:

Description:
Terminal Block Tools & Accessories TRK 1.5/ 2 N-FS OG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tools & Accessories
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GR
Product Type: Terminal Block Tools & Accessories
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Part # Aliases: TRK__1_5/_2_N-FS_OG TRK152NFSOG
Unit Weight: 6,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99